Facom Roll Rubber Anti-Fatigue Mat x 419mm, 568mm

RS Stock No.:
1914041
Mfr. Prt No.:
2600.A2
Brand:
Facom

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1914041
Product description Facom Roll Rubber Anti-Fatigue Mat x 419mm, 568mm
Manufacturer / Brand Facom
Manufacturer part number 2600.A2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Facom
Mat Material Rubber
Product Format Roll
Colour Black
Length 568 mm
Width 419 mm
Checking stock...
IDR
284,566.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1284,566.57
*price per unit indicative
"Facom Roll Rubber Anti-Fatigue Mat x 419mm, 568mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda