RS PRO Black Rubber Trolley Wheel, 160kg

RS Stock No.:
2012768
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
RS stock number 2012768
Product description RS PRO Black Rubber Trolley Wheel, 160kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Hub Material Aluminium
Tyre Material Rubber
Hub Bearing Type Ball Bearing
Features Abrasion Resistant, Quiet Operation
Bore Diameter 12 mm
Wheel Diameter 100 mm
Tyre Type Solid
Wheel Width 40 mm
Load Capacity 160 kg
Hub Diameter 40 mm
Colour Black
Bore Length 40 mm
Checking stock...
IDR
221,527.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1221,527.68
*price per unit indicative
"RS PRO Black Rubber Trolley Wheel, 160kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda