RW-175-1-0 HEATSHRINK,BLACK,25.4MM,1.2M

RS Stock No.:
8087926
Brand:
TE Connectivity
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
RS stock number 8087926
Product description RW-175-1-0 HEATSHRINK,BLACK,25.4MM,1.2M
Manufacturer / Brand TE Connectivity

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RW-175 Heatshrink Thin Wall Tubing

The RW-175 heat-shrinkable tubing is semirigid, tough thin wall insulation. It is ideal for applications where high temperature performance is required. Also in areas with outstanding abrasion, cut through resistance or high chemical and solvent properties. It also provides covered components visual inspection with its translucent polyvinylidene fluoride material.

Provides electrical insulation and strain relief of multipin connectors and solder joints
High temperature insulation for high temperature components and heater leads
Ideal for appliactions that reqire dense packing of components
Industrial solvent, fuel and chemical protection
Flame retardant to VW-1, OFT standards


Specifications

Attribute Value
Brand TE Connectivity
Series RW-175
Colour Black
Flame Retardant Yes
Sleeve Diameter 25.4 mm
Sleeve Length 1.2 m
Shrink Ratio 2:1
Shrunk Diameter 12.7 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Material PVDF
Checking stock...
IDR
1,002,853.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,002,853.29
*price per unit indicative
"RW-175-1-0 HEATSHRINK,BLACK,25.4MM,1.2M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products