Wera Standard Slotted; Phillips Screwdriver Set 6 Piece

RS Stock No.:
3235580
Mfr. Prt No.:
105650
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3235580
Product description Wera Standard Slotted; Phillips Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 105650

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wera Sets

Wera’s range of screwdrivers have been designed specifically to deliver the best performance possible. With a focus on user safety, Wera have developed the perfect tool that is suitable for screwdriving, fastening, and loosening. The multi-component Kraftform Micro handle ensures fast and ergonomic screwdriving.


Specifications

Attribute Value
Brand Wera
Number of Pieces 6
Screwdriver Type Standard
Tip Size Slotted: 3; 4; 5.5; 6.5 mm; Phillips: PH1; PH2
Tip Type Slotted; Phillips
Checking stock...
IDR
926,178.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1926,178.70
*price per unit indicative
"Wera Standard Slotted; Phillips Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda