SKF Deep Groove Ball Bearing – Plain Race Type, 12mm I.D, 28mm O.D

RS Stock No.:
8930198
Mfr. Prt No.:
W6001-2RS1
Brand:
SKF
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
RS stock number 8930198
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 12mm I.D, 28mm O.D
Manufacturer / Brand SKF
Manufacturer part number W6001-2RS1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Stainless Steel
Outside Diameter 28 mm
Race Width 8 mm
End Type Sealed
Static Load Rating 2360 N
Cage Material Stainless Steel
Inside Diameter 12 mm
Bore Type Parallel
Ball Bearing Type Deep Groove
Ball Material Stainless Steel
Dynamic Load Rating 4420 N
Race Material Stainless Steel
Race Type Plain
Checking stock...
IDR
337,221.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1337,221.35
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 12mm I.D, 28mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda