SKF Deep Groove Ball Bearing – Plain Race Type, 10mm I.D, 26mm O.D

RS Stock No.:
1251229
Mfr. Prt No.:
W 6000-2RS1/VP311
Brand:
SKF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1251229
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 10mm I.D, 26mm O.D
Manufacturer / Brand SKF
Manufacturer part number W 6000-2RS1/VP311
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
RS stock number 1251229
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 10mm I.D, 26mm O.D
Manufacturer / Brand SKF
Manufacturer part number W 6000-2RS1/VP311

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SKF Food Line Stainless Steel Deep Groove Ball Bearings

The Food Line series of stainless steel deep groove ball bearings by SKF can be used for a wide range of food and beverage applications. They are corrosion resistant when exposed to moisture and several other media and can accommodate radial loads and axial loads in both directions. These bearings have a lower load carrying capacity than same-sized bearings made of high chromium steel.
Reliably made and food safety-compliant, these bearings for wet and corrosive environments have been designed to meet food and beverage industry needs and requirements.

Features and Benefits

• Prelubrication with high-quality grease registered by NSF as category H1
• A nitrile rubber seal material that is coloured blue for optical detectability and is compliant with FDA and EC recommendations
• Stainless steel (440C) for inner ring, outer ring, rolling elements and cage
• Stainless steel backing plate for the seal

Product Application Information

SKF Food Line stainless steel deep groove ball bearings are ideal for virtually any application in the food and beverage industry. They can process where corrosion can cause downtime or food safety is at risk.


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Stainless Steel
Outside Diameter 26 mm
Bore Type Parallel
Dynamic Load Rating 3970 N
Race Width 8 mm
Static Load Rating 1.96 kN
Ball Bearing Type Deep Groove
End Type Sealed
Ball Material Stainless Steel
Race Material Stainless Steel
Cage Material Stainless Steel
Inside Diameter 10 mm
Race Type Plain
Checking stock...
IDR
331,242.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1331,242.62
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 10mm I.D, 26mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda