RS PRO Stainless Steel Solder Fitting 45° Elbow

RS Stock No.:
4793239
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
RS stock number 4793239
Product description RS PRO Stainless Steel Solder Fitting 45° Elbow
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Tube, Bends & Tees

45° ISO Plain Bend Long

These high quality, polished stainless steel (Grade 316L) tubes (to ASTM269), tube fittings (to BS4825 Pt2) are designed to meet the stringent requirements of hygienic processes in the food, dairy, brewing, biotechnology, pharmaceutical and chemical industries.


Specifications

Attribute Value
Brand RS PRO
Fitting Direction 45°
Fitting Type Elbow
Outer Diameter 50.8 mm
Checking stock...
IDR
295,999.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1295,999.58
*price per unit indicative
"RS PRO Stainless Steel Solder Fitting 45° Elbow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda