RS PRO Stainless Steel Solder Fitting 45° Elbow
- RS Stock No.:
- 4793239
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4793239 |
Product description | RS PRO Stainless Steel Solder Fitting 45° Elbow |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Tube, Bends & Tees
45° ISO Plain Bend Long
These high quality, polished stainless steel (Grade 316L) tubes (to ASTM269), tube fittings (to BS4825 Pt2) are designed to meet the stringent requirements of hygienic processes in the food, dairy, brewing, biotechnology, pharmaceutical and chemical industries.
Specifications
Attribute | Value |
Brand | RS PRO |
Fitting Direction | 45° |
Fitting Type | Elbow |
Outer Diameter | 50.8 mm |