Parker 2m Long Unthreaded Stainless Steel Pipe, 1/2in Nominal Outer Diameter, 1.65mm Wall Thickness
- RS Stock No.:
- 4324603
- Mfr. Prt No.:
- 1/2X.64SS TUBE
- Brand:
- Parker

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4324603 |
Product description | Parker 2m Long Unthreaded Stainless Steel Pipe, 1/2in Nominal Outer Diameter, 1.65mm Wall Thickness |
Manufacturer / Brand | Parker |
Manufacturer part number | 1/2X.64SS TUBE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
A-LOK® Seamless Stainless Steel Instrumentation Tube
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
High integrity seamless steel instrumentation tubing to ASTM A269 and ASTM A213, cold drawn and bright annealed
2m length
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
Specifications
Attribute | Value |
Brand | Parker |
Length | 2 m |
Wall Thickness | 1.65 mm |
Nominal Outer Diameter | 1/2 in |