RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M8 Thread
- RS Stock No.:
- 1835958
- Brand:
- RS PRO
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
RS stock number | 1835958 |
Product description | RS PRO Jaw to Jaw Stainless Steel Rigging Screw, M8 Thread |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
End B Fitting | Jaw |
Thread Size | M8 |
Closed Length | 165 mm |
End A Fitting | Jaw |
Finish | Electro Polished |
End Fittings | Jaw to Jaw |
Material | Stainless Steel |
Eye Diameter | 8 mm |
Weight | 160 g |
Open Length | 240 mm |