Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Stainless Steel

RS Stock No.:
0307235
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
RS stock number 0307235
Product description Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Stainless Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Coupling Connector Direction Straight
Maximum Working Pressure 17 bar
Thread Gender Male
Coupling Connector Type Part C Cam & Groove Coupler
Thread Size 2 in
Hose Inner Diameter 2 in
Coupling Gender Male
Body Material Stainless Steel
Checking stock...
IDR
849,609.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1849,609.00
*price per unit indicative
"Straight Male Hose Coupling 2in Part C Cam & Groove Coupler, Stainless Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda