RS PRO Stainless Steel Single Non Return Valve 1-1/2 in BSP
- RS Stock No.:
- 4992672
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
RS stock number | 4992672 |
Product description | RS PRO Stainless Steel Single Non Return Valve 1-1/2 in BSP |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Standard | BSP |
Maximum Working Pressure | 14 bar |
Thread Size | 1-1/2 in |
Type | Single |
Body Material | Stainless Steel |
Connection | 1-1/2 in BSP |