RS PRO Stainless Steel Single Non Return Valve 3/4 in BSP

RS Stock No.:
4992638
Brand:
RS PRO
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
RS stock number 4992638
Product description RS PRO Stainless Steel Single Non Return Valve 3/4 in BSP
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Connection 3/4 in BSP
Thread Standard BSP
Maximum Working Pressure 14 bar
Thread Size 3/4 in
Type Single
Body Material Stainless Steel
Checking stock...
IDR
937,926.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1937,926.38
*price per unit indicative
"RS PRO Stainless Steel Single Non Return Valve 3/4 in BSP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products