RS PRO Stainless Steel High Pressure Ball Valve 3/4 in BSPP 3 Way

RS Stock No.:
4991950
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
RS stock number 4991950
Product description RS PRO Stainless Steel High Pressure Ball Valve 3/4 in BSPP 3 Way
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Stainless Steel Quarter-turn L- and T-Port Manual Ball Valves

RS PRO range of stainless steel L and T port ball valves which are used for controlling flow and are an excellent choice for shut-off applications. These ball valves are durable and perform well even after long periods of time.

Ball values can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve. Stainless steel ball valves are used due to the materials resistance to corrosion and are often found in aggressive environments.

RS PRO have a great range of 3-piece stainless steel ball valves for the control of flow which can handle various pressures and high temperatures. 3-piece valves can be disassembled making them easier to clean and inspect.

RS PRO stainless steel screwed end ball valves for the control of flow and are available in a variety of sizes and types.
499-1865 - L port ball valve, 1/4-inch BSP F
499-1871 - L port ball valve, 3/8-inch BSP F
499-1887 - L port ball valve, 1/2-inch BSP F
499-1893 - L port ball valve, 3/4-inch BSP F
499-1938 - T port ball valve, 3/8-inch BSP F
499-1944 - T port ball valve, 1/2-inch BSP F
499-1950 - T port ball valve, 3/4-inch BSP F
499-1966 - T port ball valve, 1-inch BSP F

Features and Benefits:

  • Stainless steel - superior corrosion resistance, ideal for demanding applications with high temperatures

  • Operating Temperature Range: -15 to +232 C

  • Pressure Rating WOG: 68 bar

  • Ball and Stem - AISI 316 Stainless Steel

  • Gland Nut, Handle, Stop-bolt and Lock Plate - AISI 304 Stainless Steel

  • Body Seal, Seal, Thrust Washer and Stem Pack Material - PTFE

  • Handle Washer-Bolt Material - ASTM A36

  • For "L" port valves see RS 499-1865, RS 499-1871, RS <a href="#" title="499-1887">499-1887, RS 499-1893

  • For "T" port valves see RS 499-1938, RS 499-1944, RS 499-1950, RS 499-1966

Typical Applications

Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball values are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control

FAQs

How does a manual ball value work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.

What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

L203533-12L203533-02

Specifications

Attribute Value
Brand RS PRO
Attachment Type Threaded
Threaded Connection 3/4 in BSPP
Body Material Stainless Steel
Thread Size 3/4 in
Safe for Use With Gas, Oil, Water
Maximum Working Pressure 68 bar
Connection Size mm 20 mm
Connection Size inch 3/4 in
Handle Type Lever
Type 3 Way
Checking stock...
IDR
1,500,031.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,500,031.89
*price per unit indicative
"RS PRO Stainless Steel High Pressure Ball Valve 3/4 in BSPP 3 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda