HI-GRIP, Stainless Steel, Slotted Hex Hose Clip 130 → 160mm ID
- RS Stock No.:
- 7004346
- Mfr. Prt No.:
- HGS160BP
- Brand:
- HI-GRIP

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7004346 |
Product description | HI-GRIP, Stainless Steel, Slotted Hex Hose Clip 130 → 160mm ID |
Manufacturer / Brand | HI-GRIP |
Manufacturer part number | HGS160BP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
HI-GRIP® Worm Drive Hose Clips
Standard worm-drive hose clips to BS5315 available in either BZP steel or A2 grade 18//8 stainless steel
Clips are marked with BS kitemark and appropriate BS size number
Clips are 13mm wide, except for 12-20mm sizes which are 10mm wide
7mm slotted hexagonal adjustment screw
Recommended tightening torque is dependent upon clip size as follows: 12-20mm=3Nm 22-45mm=6Nm 50-220mm=6Nm
Specifications
Attribute | Value |
Brand | HI-GRIP |
Inside Diameter | 130 → 160 mm |
Clip Type | Hose Clip |
Material | Stainless Steel |
Inside Diameter Minimum | 130 mm |
Inside Diameter Maximum | 160 mm |
Band Width | 13 mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Slotted Hex |