ABB System M Pro 500mA MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 10 kA, 440V

RS Stock No.:
0131949
Mfr. Prt No.:
2CDS272001R0984 S202M-C0,5
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0131949
Product description ABB System M Pro 500mA MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 10 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS272001R0984 S202M-C0,5
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
RS stock number 0131949
Product description ABB System M Pro 500mA MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 10 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS272001R0984 S202M-C0,5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

ABB System pro M compact S200M Double Pole 10 kA Type C

ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space

Features and Benefits

• Extra-wide and complete range of MCBs to cover most applications and markets
• Space and time saving thanks to the unique bottom-fixing auxiliary contact
• Meeting worldwide standards
• For domestic or small commercial installations up to 10 kA breaking capacity
• IEC/EN 60898-1, IEC/EN 60947-2

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is Tripping Curve C?

A: Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards, see typically stock no. 539-1553


Specifications

Attribute Value
Brand ABB
Series S200
Depth 75.8 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Width 35 mm
Current Rating 500 mA
Tripping Characteristics Type C
Length 88 mm
Number of Poles 2
Range System M Pro
Rated DC Voltage 125 V
Rated AC Voltage 440 V
Checking stock...
IDR
1,246,302.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,246,302.98
*price per unit indicative
"ABB System M Pro 500mA MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 10 kA, 440V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products