ABB System M Pro 10A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 253V

RS Stock No.:
5355989
Mfr. Prt No.:
2CDS271001R0105 S201M-B10
Brand:
ABB
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
RS stock number 5355989
Product description ABB System M Pro 10A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 253V
Manufacturer / Brand ABB
Manufacturer part number 2CDS271001R0105 S201M-B10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Type B Single Pole 10kA - System pro M Compact

Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 17.5mm width
Max. operating voltage: 440Vac, 60Vdc


Specifications

Attribute Value
Brand ABB
Series S200
Depth 75.8 mm
Breaking Capacity at Maximum Voltage Rating 10 kA
Width 17.5 mm
Current Rating 10 A
Tripping Characteristics Type B
Length 88 mm
Number of Poles 1
Range System M Pro
Rated DC Voltage 72 V
Rated AC Voltage 253 V
Checking stock...
IDR
263,903.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1263,903.24
*price per unit indicative
"ABB System M Pro 10A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 10 kA, 253V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products