ABB System M Pro 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 6 kA, 400V
- RS Stock No.:
- 7467567
- Mfr. Prt No.:
- 2CDS252001R0105 S202-B10
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7467567 |
Product description | ABB System M Pro 10A MCB Mini Circuit Breaker, 2P Curve B, Breaking Capacity 6 kA, 400V |
Manufacturer / Brand | ABB |
Manufacturer part number | 2CDS252001R0105 S202-B10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Residual current devices
Type B Double Pole 6kA - System Pro M Compact
The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically RS stock no. 539-1553.
Specifications
Attribute | Value |
Brand | ABB |
Series | S200 |
Depth | 69 mm |
Current Rating | 10 A |
Tripping Characteristics | Type B |
Number of Poles | 2 |
Range | System M Pro |
Rated AC Voltage | 400 V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |