ABB System M Pro 25A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 400V

RS Stock No.:
7468037
Mfr. Prt No.:
2CDS253001R0517 S203-K25
Brand:
ABB
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
RS stock number 7468037
Product description ABB System M Pro 25A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS253001R0517 S203-K25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type K Triple Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals


Specifications

Attribute Value
Brand ABB
Series S200
Depth 69 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Current Rating 25 A
Tripping Characteristics Type K
Number of Poles 3
Range System M Pro
Rated AC Voltage 400 V
Checking stock...
IDR
1,921,689.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,921,689.69
*price per unit indicative
"ABB System M Pro 25A MCB Mini Circuit Breaker, 3P Curve K, Breaking Capacity 6 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products