ABB System M Pro 4A MCB Mini Circuit Breaker, 1P Curve C, Breaking Capacity 10 kA, 253V
- RS Stock No.:
- 5354122
- Mfr. Prt No.:
- 2CDS271001R0044 S201M-C4
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5354122 |
Product description | ABB System M Pro 4A MCB Mini Circuit Breaker, 1P Curve C, Breaking Capacity 10 kA, 253V |
Manufacturer / Brand | ABB |
Manufacturer part number | 2CDS271001R0044 S201M-C4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Residual current devices
ABB System Pro M Compact S200 Single Pole Type C 10 kA
ABB System pro M compact S200M miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electro mechanic tripping mechanism for short circuit protection. All MCBs of the product range S200M comply with IEC/EN 60898-1 and IEC/EN 609 47-2, allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200M to save 50% space
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Features and Benefits
• Extra-wide and complete range of MCBs to cover most applications and markets
• Space and time saving thanks to the unique bottom-fixing auxiliary contact
• Meeting worldwide standards
• IEC/EN 60898-1, IEC/EN 60947-2
• 1 Pole
• Operating temperature range of -25°C to +55°C
Standards
IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).
Q: What is Tripping Curves C
A:Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Specifications
Attribute | Value |
Brand | ABB |
Series | S200 |
Depth | 75.8 mm |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Width | 17.5 mm |
Current Rating | 4 A |
Tripping Characteristics | Type C |
Length | 88 mm |
Number of Poles | 1 |
Range | System M Pro |
Rated DC Voltage | 72 V |
Rated AC Voltage | 253 V |