ABB System M Pro 6A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 6 kA, 400V

RS Stock No.:
7467854
Mfr. Prt No.:
2CDS252001R0061 S202-D6
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7467854
Product description ABB System M Pro 6A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 6 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS252001R0061 S202-D6
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
RS stock number 7467854
Product description ABB System M Pro 6A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 6 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS252001R0061 S202-D6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Residual current devices

Type D Double Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type D

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically RS stock no. 539-1553.


Specifications

Attribute Value
Brand ABB
Series S200
Depth 69 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Width 35 mm
Current Rating 6 A
Tripping Characteristics Type D
Number of Poles 2
Range System M Pro
Rated AC Voltage 400 V
Checking stock...
IDR
741,047.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1741,047.85
*price per unit indicative
"ABB System M Pro 6A MCB Mini Circuit Breaker, 2P Curve D, Breaking Capacity 6 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products