ABB Smissline 13A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 230V

RS Stock No.:
0178207
Mfr. Prt No.:
2CCS551001R0135 - S401EB13
Brand:
ABB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0178207
Product description ABB Smissline 13A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 230V
Manufacturer / Brand ABB
Manufacturer part number 2CCS551001R0135 - S401EB13
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
RS stock number 0178207
Product description ABB Smissline 13A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 230V
Manufacturer / Brand ABB
Manufacturer part number 2CCS551001R0135 - S401EB13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Residual current devices

Circuit breakers, S400 E-B, 6 kA

SMISSLINE line safety switches with high rated switching capacity
Pluggable in any position
Free selection and display of contacting phases (1-pole versions)
Pole conductor contacting (L1, L2, L3) visible through inspection window
With integrated input wiring
Double-decker terminals on rear
Touch protection


Specifications

Attribute Value
Brand ABB
Series S400
Breaking Capacity at Maximum Voltage Rating 6 kA
Width 18 mm
Current Rating 13 A
Tripping Characteristics Type B
Number of Poles 1
Range Smissline
Rated AC Voltage 230 V, 400 V
Checking stock...
IDR
244,603.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1244,603.48
*price per unit indicative
"ABB Smissline 13A MCB Mini Circuit Breaker, 1P Curve B, Breaking Capacity 6 kA, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products