RS PRO 3.5 mm PCB Mount Mono Socket

RS Stock No.:
9131011
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9131011
Product description RS PRO 3.5 mm PCB Mount Mono Socket
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
RS stock number 9131011
Product description RS PRO 3.5 mm PCB Mount Mono Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6.35mm (1/4") jack

RS Pro PCB Jack Socket

Brought to you under the trusted RS Pro brand, this 3.5mm right angle jack socket has tin plated pin contacts for PCB mounting. This switched jack connector also has a nut for secure panel mounting.

Available in this Range

• Stock No. 913-1011 is an S6/BB PC mono switched right angle jack socket
• Stock No. 913-1018 is an S9/BBB stereo switched right angle jack socket


Specifications

Attribute Value
Brand RS PRO
Body Orientation Right Angle
Termination Method Solder
Type Mono
Contact Plating Nickel
Colour Black
Size 3.5 mm
Gender Female
Mounting Type PCB Mount
Checking stock...
IDR
134,468.98
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1134,468.9826,893.80
*price per unit indicative
"RS PRO 3.5 mm PCB Mount Mono Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda