Molex, Sabre Male Connector Housing, 7.49mm Pitch, 5 Way, 1 Row

RS Stock No.:
3639847
Mfr. Prt No.:
43680-2005
Brand:
Molex

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3639847
Product description Molex, Sabre Male Connector Housing, 7.49mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 43680-2005

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3639847
Product description Molex, Sabre Male Connector Housing, 7.49mm Pitch, 5 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 43680-2005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Sabre Series

Power Connectors

Cable Plugs

7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing

Designed to accommodate male contacts


Specifications

Attribute Value
Brand Molex
Series Sabre
For Use With Sabre Plug
Length 41.4 mm
Number of Contacts 5
Number of Rows 1
Width 19.15 mm
Pitch 7.49 mm
Housing Material Nylon
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
89,785.84
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
189,785.8417,957.17
*price per unit indicative
"Molex, Sabre Male Connector Housing, 7.49mm Pitch, 5 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda