Henkel Loctite HF212 SAC0307 AGS Lead Free Solder Paste, 500g Tub

RS Stock No.:
8329775
Mfr. Prt No.:
1817240
Brand:
Henkel

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8329775
Product description Henkel Loctite HF212 SAC0307 AGS Lead Free Solder Paste, 500g Tub
Manufacturer / Brand Henkel
Manufacturer part number 1817240
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
RS stock number 8329775
Product description Henkel Loctite HF212 SAC0307 AGS Lead Free Solder Paste, 500g Tub
Manufacturer / Brand Henkel
Manufacturer part number 1817240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 29, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Solder Paste - Lead Free

HF 212 Solder Paste

LOCTITE HF 212 is a halogen-free solder paste that withstands the thermal demands inherent with larger assemblies. High reliability and a wide reflow process window are at the foundation of this material, ensuring its outstanding performance for the most demanding high value PCB applications.

LOCTITE HF 212 is a halogen-free, no clean, low voiding Pb-free solder paste
Is suitable for use with industry standard SAC ,high reliability SAC and low silver alloys SAC
Suitable for high speed printing up to 150 mm/s
Solderable on challenging surface finishes (CuNiZn and Copper OSP)
Colorless residues for easy post-reflow inspection

RS 832-9750: HF 212 solder paste 97SC DAP
RS 832-9769: HF 212 solder paste 90iSC DAP
RS 832-9762: HF 212 solder paste 90iSC AGS
RS 832-9766: HF 212 solder paste 97SC AGS
RS 832-9775: HF 212 solder paste SAC0307 AGS

Application

Designed for printing, pin-in-paste and enclosed head print capability
Excellent wetting to a broad range of metallization
Compatible with existing halogen-free solutions
Suitable for medium to large board assemblies


Specifications

Attribute Value
Brand Henkel
Lead Free Yes
Trade Name Loctite HF212 SAC0307 AGS
Package Type Tub
Package Size 500 g
Checking stock...
IDR
1,825,715.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,825,715.34
*price per unit indicative
"Henkel Loctite HF212 SAC0307 AGS Lead Free Solder Paste, 500g Tub" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda