Eaton DILAS Safety Contactor – 4 A, 24 V dc Coil

RS Stock No.:
1875330
Mfr. Prt No.:
191720 DILAS-R44(24VDC)
Brand:
Eaton
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
RS stock number 1875330
Product description Eaton DILAS Safety Contactor - 4 A, 24 V dc Coil
Manufacturer / Brand Eaton
Manufacturer part number 191720 DILAS-R44(24VDC)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details


Specifications

Attribute Value
Brand Eaton
Coil Voltage 24 V dc
Contact Current Rating 4 A
Series DILAS
Contact Voltage Rating 415 V ac
Function Safety
Auxiliary Contact Configuration 4NO + 4NC
Number Of Auxiliary Contacts 8
Terminal Type Screw
Depth 68 mm
Minimum Operating Temperature -25 °C
Length 45 mm
Width 117 mm
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,983,784.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,983,784.57
*price per unit indicative
"Eaton DILAS Safety Contactor - 4 A, 24 V dc Coil" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products