Parade Joppa Unisex White Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 1826469
- Mfr. Prt No.:
- JOPPA 7827 39
- Brand:
- Parade

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1826469 |
Product description | Parade Joppa Unisex White Toe Capped Safety Trainers, UK 6, EU 39 |
Manufacturer / Brand | Parade |
Manufacturer part number | JOPPA 7827 39 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Parade |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Shoe Size EU | 39 |
Shoe Size JP/CN | 25 |
Gender | Unisex |
Safety Toe | Yes |
Safety Toe Type | Steel |
Colour | White |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Perforation, Shock |
Anti-Slip | Yes |
Series | Joppa |
Anti-Static | Yes |
Safety Rating EN ISO 20345 | S1P |
Additional Safety Features | A, P |
Slip Resistance Rating | SRC |
Upper Material | Microfibre |
Midsole Type | Steel |
Penetration Resistant | Yes |
ESD Safe | No |