3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness

RS Stock No.:
1218624
Mfr. Prt No.:
5702 100mmx33m
Brand:
3M
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
RS stock number 1218624
Product description 3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness
Manufacturer / Brand 3M
Manufacturer part number 5702 100mmx33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M Hazard Tape

The 3M 5702 black/yellow safety stripe tape has been developed to provide you with a tape to mark out your hazards. The durable tape comes in 33 m lengths with the colour embedded into the tape to give you long-term resistance to abrasion, moisture and scuffing.

With a rubber adhesive and vinyl backing the 3M hazard tape has an excellent holding strength and helps prevent edge lifting.

The 3M safety stripe hazards tape is a black/yellow colour, durable vinyl backing used to identify and mark traffic areas and physical hazards. This tape is 0.14mm thick, 50mm wide and 33mm long. It provides clear safety indication for driving and walking lanes, hazardous areas, protruding equipment and low hanging objects. This rubber adhesive provides an excellent holding strength on many surfaces.

Caution:
Avoid ketones, esters and chlorinated hydrocarbons, which can cause the backing to swell or degrade."

CAUTION : Avoid ketones, esters and chlorinated hydrocarbons which can cause the backing to swell or degrade

Features and Benefits

• Black and yellow safety stripe tapes for hazardous areas
• Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting
• Colour is integral to tape construction for long-term high visibility and abrasion resistance
• Easy to apply, tape stretches around corners for a reliable tight fit
• The adhesive provides a strong bond to most floors and excellent holding power
• One-piece clean removal from many surfaces, lower clean up costs

Typical Applications

3M™ Safety Stripe Tape 5702 is designed to provide clear safety indication for driving and walking lanes, hazardous areas, protruding equipment and low hanging objects. Mark out hazard areas, lane and safety marking in factories, hospitals and warehouses.

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.


Specifications

Attribute Value
Brand 3M
Tape Type Hazard Tape
Colour Black, Yellow
Backing Material Vinyl
Width 102 mm
Length 33 m
Thickness 0.14 mm
Pre-printed None
Adhesion Strength 2.1 N/cm
Tensile Strength 26 N/cm
Elongation at Break 170 %
Maximum Operating Temperature +77 °C
Minimum Operating Temperature +4 °C
Model Number 5702
Checking stock...
IDR
1,485,032.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,485,032.62
*price per unit indicative
"3M 5702 Black, Yellow Vinyl 33m Hazard Tape, 0.14mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda