Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 8mm External Diameter, 25m Long, Applications

RS Stock No.:
4190040
Mfr. Prt No.:
760420
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 4190040
Product description Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 8mm External Diameter, 25m Long, Applications
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number 760420

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Versilic® Tubing

APPROVALS : USPXXIII,ISO10993,FDA,BGA,EC Food

Silicone hardness 62 (Shore A)
Manufactured from Peroxide cured silicone
Biologically inert does not inhibit cell culture
Suitable for veterinary, medical & pharmaceutical applications
Meets USP class VI, ISO 10993, FDA, BGA, EC food grade tests


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Length 25 m
Maximum Operating Temperature +200 °C
Material Versilic
Minimum Operating Temperature -50 °C
Suitable Applications Tubing for General Industrial Applications
Outer Diameter 8 mm
Inner Diameter 5 mm
Colour Translucent
Reinforced No
Operating Temperature Range -50 → +200 °C
Checking stock...
IDR
1,900,082.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,900,082.35
*price per unit indicative
"Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 8mm External Diameter, 25m Long, Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products