Weidmuller Brown SAK Feed Through Terminal Block, 12 → 2 AWG, 35mm², 800 V

RS Stock No.:
0425645
Mfr. Prt No.:
0550660000
Brand:
Weidmuller

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425645
Product description Weidmuller Brown SAK Feed Through Terminal Block, 12 → 2 AWG, 35mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0550660000

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0425645
Product description Weidmuller Brown SAK Feed Through Terminal Block, 12 → 2 AWG, 35mm², 800 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0550660000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: RO


Product Details

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Standard Terminals, End Covers, and Jumper Bars

Standard or feed through rated at 750V . Terminals of the same type may be cross connected using the pre-assembled jumper bars for up to 10 poles (2.5mm-16mm terminals) and 2 poles (35mm terminals).,TSCH partitions fit jumper bar cut outs.

Note

TSCH small partitions fit SAK 2.5, 5, 6N, 10 and 16 standard terminals.,Stock No.s 425-639 and 425-645 do not have DEMKO Approval

APPROVALS : CSA certified, UL listed, NEMKO, SEV, KEMA, DEMKO


Specifications

Attribute Value
Brand Weidmuller
Current Rating 125 A
Wire Size 12 → 2 AWG
Termination Method Screw
Series SAK
Colour Brown
Cable CSA 35 mm²
Number of Levels Single
Minimum Operating Temperature -50 °C
Voltage Rating 800 V
Maximum Operating Temperature +100 °C
Checking stock...
IDR
1,333,361.68
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,333,361.68133,336.17
*price per unit indicative
"Weidmuller Brown SAK Feed Through Terminal Block, 12 → 2 AWG, 35mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda