RS PRO 900mm Steel Imperial, Metric Ruler

RS Stock No.:
1115886
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
RS stock number 1115886
Product description RS PRO 900mm Steel Imperial, Metric Ruler
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO 262 Series Steel Ruler

These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines.

This square end, straight edge ruler is made from high quality steel which means it is far more durable than most standard plastic rulers. It has a non-glare satin chrome finish. The graduations are etched into the ruler by glass masters, ensuring both precision and accuracy.

These RS PRO metal rulers or rules are rigid, with both metric & imperial markings on either side of the ruler. They are available in different lengths, depending upon your requirements.

Features and Benefits

• Rigid Steel rule
• Square ended ruler
• Non-glare, satin chrome finish
• Manufactured using high quality steel
• Fully hardened and tempered
• Available in 3 different lengths

Ruler Markings

Front Face (Inch): 32nds, 64ths
Reverse Face (Metric): 1.0mm, 0.5mm


Specifications

Attribute Value
Brand RS PRO
Folding No
Finish Satin Chrome
Imperial or Metric Imperial, Metric
Material Steel
Length 900 mm
Width 32 mm
Checking stock...
IDR
3,004,364.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,004,364.27
*price per unit indicative
"RS PRO 900mm Steel Imperial, Metric Ruler" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda