Stainless Steel Screw Mounted Kick Plate, 750 x 150mm

RS Stock No.:
5072599
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
RS stock number 5072599
Product description Stainless Steel Screw Mounted Kick Plate, 750 x 150mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Kick Plates

Manufactured from satin aluminium or Stainless Steel
750mm long x 150mm wide x (approx)1.3mm thick
Supplied pre-drilled and including countersunk screws


Specifications

Attribute Value
Brand RS PRO
Affixing Method Screw
Dimensions 750 x 150 mm
Length 750 mm
Width 150 mm
Material Stainless Steel
Checking stock...
IDR
517,212.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1517,212.59
*price per unit indicative
"Stainless Steel Screw Mounted Kick Plate, 750 x 150mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda