Sauter FK 1K Force Gauge 1000Hz, Range: 1000N, Resolution: 0.5 N

RS Stock No.:
0559795
Mfr. Prt No.:
FK 1K
Brand:
Sauter
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
RS stock number 0559795
Product description Sauter FK 1K Force Gauge 1000Hz, Range: 1000N, Resolution: 0.5 N
Manufacturer / Brand Sauter
Manufacturer part number FK 1K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FK Series Force Gauge, Digital

SUPPLIED_WITH : Measuring instrument with Euro-plug charger and 6

Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands


Specifications

Attribute Value
Brand Sauter
Width 84 mm
Length 195 mm
Best Accuracy ±0.5 %
Resolution 0.5 N
Minimum Operating Temperature +10 °C
Height 35 mm
Range 1000 N
Weight 600 g
Sampling Rate 1000 Hz
Plug Type Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin
Measurement Units kg, lb, N, oz
Maximum Operating Temperature +30 °C
Checking stock...
IDR
8,930,019.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,930,019.93
*price per unit indicative
"Sauter FK 1K Force Gauge 1000Hz, Range: 1000N, Resolution: 0.5 N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products