RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Broken-. Quantity: 180
- RS Stock No.:
- 4453773
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4453773 |
Product description | RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Broken-. Quantity: 180 |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4453773 |
Product description | RS PRO Adhesive Pre-Printed Adhesive Label-Guarantee Broken-. Quantity: 180 |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Fracturing Tamper Proof Adhesive Security Labels
RS Pro self-adhesive vinyl film labels (also called stickers) with clear pre-printed text. Once applied, these labels stick to most smooth surfaces and cannot be removed without fracturing. These adhesive labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
445-3767 – GUARANTEE VOID IF SEAL BROKEN, length 38 mm x width 12.7 mm
445-3773 – CALIBRATION VOID IF SEAL BROKEN, length 38 mm x width 12.7 mm
445-3789 – CALIBRATION VOID IF BROKEN, diameter 19 mm
445-4142 – Q.A.SEAL, diameter 16 mm
450-6372 – GUARANTEE VOID IF SEAL BROKEN, diameter 19 mm
What are fracturing labels?
Fracturing labels are a type of security label which has tamper-proof features. These labels are virtually impossible to remove in one piece and breaks into small pieces if someone tries to peel the label. Ideal for when a high level of security is required.
Features and Benefits
Label is designed to fracture easily to prevent the whole label to be removed
Supplied on card for easy peel and removal
Material: Self Adhesive PE Destruct
High-quality printed labels, ideal for conformance and security labelling
Typical Applications:
Can be used for various applications which can include
Health and safety
Medical security
Quality Assurance (inspection labelling)
Laboratory
Electrical
Manufacturing
Biotech
FAQs
Why use calibration labels?
It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.
Specifications
Attribute | Value |
Brand | RS PRO |
Fixing Type | Adhesive |
Background Colour | White |
Width | 12.7 mm |
Text Colour | Red |
Pack Quantity | 180 |
Text Message | Guarantee Broken |
Length | 38 mm |