Brady Scaffolding Tag, Kit Contents 1 Pen, 10 Scafftag MK1 Holders, 20 Scafftag MK1 Inserts
- RS Stock No.:
- 9176197
- Mfr. Prt No.:
- SCAF-DE-STSH-A
- Brand:
- Brady

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9176197 |
Product description | Brady Scaffolding Tag, Kit Contents 1 Pen, 10 Scafftag MK1 Holders, 20 Scafftag MK1 Inserts |
Manufacturer / Brand | Brady |
Manufacturer part number | SCAF-DE-STSH-A |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9176197 |
Product description | Brady Scaffolding Tag, Kit Contents 1 Pen, 10 Scafftag MK1 Holders, 20 Scafftag MK1 Inserts |
Manufacturer / Brand | Brady |
Manufacturer part number | SCAF-DE-STSH-A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Scafftag® is the innovative tagging system which allows a complete,safety management system for your workplace,Unique holder and insert system ensures instant visibility of your scaffolding status and helps you efficiently manage your inspection procedures,A Scafftag® should be fitted at all legal access points (normally ladder access) from first build until dismantle
Brady Scafftag Kits
Brady Scafftag kits are an excellent solution providing everything you need in a kit. You have the Scafftag holders complete with the prohibition icon. Included are the Scafftag MK1 inserts which are used to help prevent working at height hazards plus the checklist. This kit is a perfect solution to your control procedures employed on site.
Key Benefits:
Empowers employees to make informed and accurate decisions
by making information instantly visible.
Allows the tracking, usage, maintenance and inspection status of
equipment, helping safeguard the safety of employees and others.
Ensures your company complies with key working legislation:
Health and Safety at Work Act 1974.
Management of Health and Safety at Work Regulations 1999.
Construction (Health, Safety and Welfare) Regulations 2007
FEATURES and BENEFITS:
Scafftag Holder
Material – ABS
Temperature range -5 to +65°C
Dimensions -356 mm to 91 mm
Scafftag Insert
Material – Polypropylene
Maximum temperature 125°C
Dimensions 200 mm to 83 mm
Languages available English, French. German
CONTENTS:
Scafftag holders
Scafftag inserts
1 Marker pen
Specifications
Attribute | Value |
Brand | Brady |
Type | Scaffolding Tag |
Languages | German |
Quantity Per Package | 1 |
Kit Contents | 1 Pen, 10 Scafftag MK1 Holders, 20 Scafftag MK1 Inserts |