Schoeller Allibert 60L Grey PE7 Large Stacking Container, 319mm x 600mm x 400mm

RS Stock No.:
8776752
Mfr. Prt No.:
9250001522
Brand:
Schoeller Allibert
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
RS stock number 8776752
Product description Schoeller Allibert 60L Grey PE7 Large Stacking Container, 319mm x 600mm x 400mm
Manufacturer / Brand Schoeller Allibert
Manufacturer part number 9250001522

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Euro Stacking Containers

Schoeller Allibert euro stacking containers are designed for a wide range of storage and handling applications.
This range of European polypropylene inter-stacking storage boxes have smooth hygienic surfaces making them ideal for both cleanrooms or food applications.
Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Note

Lid for Euro size stacking containers 600 x 800mm - RS Stock no: 331-7288

Features & Benefits

Variety of different sizes available
Inter-stack to form a compact handling unit
Solid sides and base
Easy to clean
Suitable for automated equipment

Storage boxes are invaluable in many environments which can include:

Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels


Specifications

Attribute Value
Brand Schoeller Allibert
Width 600 mm
Depth 400 mm
Colour Grey
Height 319 mm
Material PE7
Box Size Large
Volume Capacity 60 L
Lid Type No Lid
Checking stock...
IDR
1,350,248.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,350,248.97
*price per unit indicative
"Schoeller Allibert 60L Grey PE7 Large Stacking Container, 319mm x 600mm x 400mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda