STMicroelectronics 100V 100mA, Schottky Diode, 2-Pin DO-35 BAT41

RS Stock No.:
5444679
Mfr. Prt No.:
BAT41
Brand:
STMicroelectronics
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
RS stock number 5444679
Product description STMicroelectronics 100V 100mA, Schottky Diode, 2-Pin DO-35 BAT41
Manufacturer / Brand STMicroelectronics
Manufacturer part number BAT41

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, STMicroelectronics

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.


Specifications

Attribute Value
Brand STMicroelectronics
Mounting Type Through Hole
Maximum Forward Voltage Drop 1 V
Maximum Continuous Forward Current 100 mA
Diode Technology Schottky
Peak Reverse Repetitive Voltage 100 V
Number of Elements per Chip 1
Diameter 1.7 mm
Package Type DO-35
Peak Non-Repetitive Forward Surge Current 750 mA
Diode Type Schottky
Pin Count 2
Diode Configuration Single
Checking stock...
IDR
9,020.54
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
19,020.541,804.11
*price per unit indicative
"STMicroelectronics 100V 100mA, Schottky Diode, 2-Pin DO-35 BAT41" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda