STMicroelectronics 100V 40A, Dual Schottky Diode, 3-Pin TO-220AB STPS40M100CT

RS Stock No.:
8290620
Mfr. Prt No.:
STPS40M100CT
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8290620
Product description STMicroelectronics 100V 40A, Dual Schottky Diode, 3-Pin TO-220AB STPS40M100CT
Manufacturer / Brand STMicroelectronics
Manufacturer part number STPS40M100CT

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8290620
Product description STMicroelectronics 100V 40A, Dual Schottky Diode, 3-Pin TO-220AB STPS40M100CT
Manufacturer / Brand STMicroelectronics
Manufacturer part number STPS40M100CT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, STMicroelectronics

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics

This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features

  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF


Specifications

Attribute Value
Brand STMicroelectronics
Number of Elements per Chip 2
Mounting Type Through Hole
Package Type TO-220AB
Peak Non-Repetitive Forward Surge Current 530 A
Diode Type Schottky
Pin Count 3
Diode Configuration Common Cathode
Maximum Forward Voltage Drop 780 mV
Maximum Continuous Forward Current 40 A
Diode Technology Schottky
Peak Reverse Repetitive Voltage 100 V
Checking stock...
IDR
64,192.68
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
164,192.6832,096.34
*price per unit indicative
"STMicroelectronics 100V 40A, Dual Schottky Diode, 3-Pin TO-220AB STPS40M100CT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda