Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAS40-04-7-F

RS Stock No.:
7384807
Mfr. Prt No.:
BAS40-04-7-F
Brand:
DiodesZetex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7384807
Product description Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAS40-04-7-F
Manufacturer / Brand DiodesZetex
Manufacturer part number BAS40-04-7-F
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
RS stock number 7384807
Product description Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAS40-04-7-F
Manufacturer / Brand DiodesZetex
Manufacturer part number BAS40-04-7-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Diodes and Rectifiers, Diodes Inc

Schottky Barrier Diodes, up to 250mA, Diodes Inc

Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.


Specifications

Attribute Value
Brand DiodesZetex
Mounting Type Surface Mount
Package Type SOT-23
Maximum Continuous Forward Current 200 mA
Peak Reverse Repetitive Voltage 40 V
Diode Configuration Series
Rectifier Type Switching
Diode Type Schottky
Pin Count 3
Maximum Forward Voltage Drop 1 V
Number of Elements per Chip 2
Diode Technology Schottky
Peak Reverse Recovery Time 5 ns
Peak Non-Repetitive Forward Surge Current 600 mA
Checking stock...
IDR
112,546.97
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1112,546.972,250.94
*price per unit indicative
"Diodes Inc 40V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAS40-04-7-F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda