onsemi 30V 4A, Schottky Diode, 2-Pin DO-214AB MBRS330G
- RS Stock No.:
- 7925644
- Mfr. Prt No.:
- MBRS330T3G
- Brand:
- ON Semiconductor

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7925644 |
Product description | onsemi 30V 4A, Schottky Diode, 2-Pin DO-214AB MBRS330G |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | MBRS330T3G |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7925644 |
Product description | onsemi 30V 4A, Schottky Diode, 2-Pin DO-214AB MBRS330G |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | MBRS330T3G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ON Semi Schottky Barrier Rectifiers 3A 20/30/40V
This range of Schottky power rectifiers, from ON Semiconductor, use Schottky barrier technology within a power diode. These 3A rectifiers are compact devices which are available in a range of different voltage options.
These Schottky power rectifiers come in an SMC surface mounted package with J-bend leads. The case is made from molded epoxy and it measures 7.94 x 5.84 x 2.13 mm. The external surfaces of the package are corrosion resistant.
Features:
Stable oxide passivated junction
Low forward voltage drop
Withstands reverse avalanche energy transients
Guard ring provides stress protection
What is it used for?
These Schottky power rectifiers are perfect for low voltage, high-frequency rectification. Alternatively, they can be used as freewheeling and polarity protection diodes. They are ideal for applications where size and weight are important. Their rectangular package makes them suitable for automated handling.
What is the operating junction temperature?
-65°C to +150°C
What is the rectified forward current?
3A (110°C) or 4A (105°C)
Version Available:
MBRS320T3G - 20V
SBRS8320T3G - 20V
MBRS330T3G - 30V
NRVBS330T3G - 30V
MBRS340T3G - 40V
SBRS8340T3G - 40V
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Maximum Continuous Forward Current | 4 A |
Peak Reverse Repetitive Voltage | 30 V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 500 mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 80 A |