Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V

RS Stock No.:
8693199
Mfr. Prt No.:
4798.9200
Brand:
Schurter

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8693199
Product description Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4798.9200
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
RS stock number 8693199
Product description Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V
Manufacturer / Brand Schurter
Manufacturer part number 4798.9200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs

4798 Series

Professional range of Schurter power entry modules from the 4798 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Panel Mount
IEC Connector Type - C20
Body Orientation - Straight
Termination Method - Quick Connector, Solder


Specifications

Attribute Value
Brand Schurter
Termination Method Solder
Number of Fuses None
Voltage Rating 250 V
Body Orientation Straight
IEC Connector Type C20
Current Rating 16 A, 20 A
Switch Type None
Gender Male
Mounting Type Panel Mount
Checking stock...
IDR
354,947.76
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1354,947.7635,494.78
*price per unit indicative
"Schurter C20 Panel Mount IEC Connector Male, 16A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda