3M Silicon Carbide Deburring & Finishing Wheel, 25.4mm Diameter, Very Fine

RS Stock No.:
8064712
Mfr. Prt No.:
DB-WL DEBURRING WHEEL 9SFN
Brand:
3M
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
RS stock number 8064712
Product description 3M Silicon Carbide Deburring & Finishing Wheel, 25.4mm Diameter, Very Fine
Manufacturer / Brand 3M
Manufacturer part number DB-WL DEBURRING WHEEL 9SFN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

3M™ Scotch-Brite™ DB-WL Deburring Wheel

This deburring wheel from 3M™ uses a hard and aggressive Scotch Brite™ that provides a high-quality finish on a variety of deburring tasks and surfaces. With a hard, dense consistency this 3M™ deburring wheel is great for deburring, finishing, and polishing all types of metals, composites, glass to leave a smooth and clean surface.

Runs Cool with a Smear-free finish

The Scotch-Brite™ deburring wheel ensures to clean a surface without smearing, which reduces the need for additional preparation for finishing. Constructed from a non-woven material that runs cool and provides a uniformed wear, whilst keeping the abrasives continuously exposed making it perfect for heat sensitive materials.

Features and Benefits

• Hard conformable wheel for efficient burr removal without undercutting the workpiece
• Convolute design for smooth running wheel and consistent results
• Scotch-Brite™ non-woven material resists loading and consistently delivers fresh abrasives for continuous cutting action
• Delivers a finish that may eliminate the need for further conditioning steps
• Minimises heat build-up to reduce risk of discolouration and warping on heat sensitive substrates
• Effective for all types of metals composites and glass, allowing one wheel to perform more tasks

Applications

These wheels are suitable for light to medium edge deburring on carbon steels, stainless steel and titanium. Also great on soft metals including aluminium, copper and brass, composites, plastics and glass.

FAQ's

What are non-woven abrasives?

Non-Woven Abrasives have abrasive grains bonded to flexible nylon fibres, which provide a controlled consistent finish. The open web construction provides and maintains a consistent cutting rate.

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Width 25.4 mm
Abrasive Material Silicon Carbide
Grade Very Fine
Diameter 25.4 mm
Wheel Type Deburring & Finishing Wheel
Checking stock...
IDR
1,500,136.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,500,136.78
*price per unit indicative
"3M Silicon Carbide Deburring & Finishing Wheel, 25.4mm Diameter, Very Fine" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda