3M SCOTCH 8915 Blue Transparent Packing Tape, 55m x 18mm

RS Stock No.:
7271293
Mfr. Prt No.:
8915
Brand:
3M
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
RS stock number 7271293
Product description 3M SCOTCH 8915 Blue Transparent Packing Tape, 55m x 18mm
Manufacturer / Brand 3M
Manufacturer part number 8915

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CA


Product Details


Specifications

Attribute Value
Brand 3M
Tensile Strength 298 N/cm
Thickness 0.15 mm
Colour Blue Transparent
Model Number SCOTCH 8915
Backing Material Glass Fibre PET Film
Width 18 mm
Elongation at Break 3 %
Dispenser Type Manual
Length 55 m
Checking stock...
IDR
483,438.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1483,438.01
*price per unit indicative
"3M SCOTCH 8915 Blue Transparent Packing Tape, 55m x 18mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda