RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female
- RS Stock No.:
- 7685857
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
RS stock number | 7685857 |
Product description | RS PRO Carbon Steel Female Hydraulic Quick Connect Coupling, BSP 1/2 Female |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Screw Locking
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal screw couplings.
High Pressure Screw Coupling - RS
RS High Pressure Screw Couplings with VITON® fluoroelastomer seals have been specially designed for hydraulic oil applications, are equivalent to Gromelle Series 6000 couplings, and are suitable for working temperatures between -10 to +200°C. The high pressure RS hydraulic couplings are manufactured from carbon steel, incorporate a back-up PTFE sealing ring, and carbon steel springs.
WARNING : RS High Pressure Screw Couplings should not be connected or disconnected where pressure exists in the hydraulic circuit. Protective equipment should be worn, such as RS Nitrile Rubber gloves (475-722), eye protection such as the Scott Browguard eye/face shield (705-6621) or similar.
Specifications
Attribute | Value |
Brand | RS PRO |
Thread | BSP 1/2 Female |
Coupling Gender | Female |
Material | Carbon Steel |
Type | Union |
Minimum Operating Temperature | -10 °C |
Compatible With | Gromelle 6000 Series |
Series | TGW |
Maximum Operating Temperature | +200 °C |
Thread Size | 1/2 in |
Maximum Operating Pressure | 750 bar |
Thread Standard | BSP |
Seal Material | FMK |
Thread Gender | Female |
Locking Style | Screw Lock |