SCREW PLUGNYLON 66 94V-2BLACK M20X1.5

RS Stock No.:
8659742
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
RS stock number 8659742
Product description SCREW PLUGNYLON 66 94V-2BLACK M20X1.5
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO Threaded Blanking Plug

What are blanking plugs used for?

These RS PRO blanking plugs are ideal for covering wiring outlets, as access holes in production and in general for blocking off holes in a wall or a panel. They can be widely used across a number of industries.

These RS PRO threaded type plugs are made from nylon 66, an extremely stiff plastic with high mechanical strength and a high resistance to both heat and certain chemicals. Due to these durable properties, these plugs are ideal for use in engineering.

RS PRO offer you a range of good quality plastic plugs with different diameter sizes as well as different diameter size holes. These plugs are lightweight and are available in either black or grey, depending upon your requirements.

Features and Benefits

• Plugs available in black and grey plastic
• Durable nylon 66 material
• Excellent wear resistance
• Good electrical insulating properties
• Plugs available with different sized mm hole diameters
• Various plug thread sizes available in mm
• UL 94V-2 standards met

Applications

These metric threaded plastic blanking plugs can be used in a variety of different applications such as:-

• Automotive
• Domestic
• Industrial
• Commercial

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Thread Size M20 x 1.5
Hole Diameter 19.9 mm
Colour Black
Plug Type Blanking
Threaded/Unthreaded Threaded
Standards Met UL 94V-2
Diameter 24 mm
Material Nylon 66
Series 86597
Checking stock...
IDR
414,105.72
Out of stock
Price Each (1 Each of 100)
Each(s)Per Each(IDR)Per Unit(IDR)
1414,105.724,141.06
*price per unit indicative
"SCREW PLUGNYLON 66 94V-2BLACK M20X1.5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda