Legrand Grey 371 Standard Din Rail Terminal, 10 AWG, 4mm², 800 V

RS Stock No.:
6758904
Mfr. Prt No.:
0 371 61
Brand:
Legrand

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6758904
Product description Legrand Grey 371 Standard Din Rail Terminal, 10 AWG, 4mm², 800 V
Manufacturer / Brand Legrand
Manufacturer part number 0 371 61
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
RS stock number 6758904
Product description Legrand Grey 371 Standard Din Rail Terminal, 10 AWG, 4mm², 800 V
Manufacturer / Brand Legrand
Manufacturer part number 0 371 61

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Viking 3 Feed-Through Connections

Screw-connection terminal blocks ensure an electrical connection between 2 solid-centre or flexible conductors.

Grey for standard circuits and blue for neutral conductors.
One junction (1 input / 1 output).

L6758900-10

Specifications

Attribute Value
Brand Legrand
Series 371
Wire Size 10 AWG
Cable CSA 4 mm²
Colour Grey
Current Rating 36 A
Number of Levels Single
Termination Method Screw
Voltage Rating 800 V
Pitch 6 mm
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +55 °C
Checking stock...
IDR
140,972.16
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1140,972.1628,194.43
*price per unit indicative
"Legrand Grey 371 Standard Din Rail Terminal, 10 AWG, 4mm², 800 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda