RS PRO Black Fused DIN Rail Terminal, 22 → 8 AWG, 0.5 → 10mm², 400 V

RS Stock No.:
0501875
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0501875
Product description RS PRO Black Fused DIN Rail Terminal, 22 → 8 AWG, 0.5 → 10mm², 400 V
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
RS stock number 0501875
Product description RS PRO Black Fused DIN Rail Terminal, 22 → 8 AWG, 0.5 → 10mm², 400 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

APPROVALS : UL, CSA

RS PRO Fused Terminals

RS PRO range of DIN rail terminal blocks. DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

Options include:
906-4595 - 24 to 240 V ac/dc Fused DIN Rail Terminal, Screw Termination
913-1263 - 600 V Feed Through Terminal Block
501-837 - 400 V Fused DIN Rail Terminal, Screw Termination
501-875 - 400 V Fused DIN Rail Terminal, Screw Termination (for fuse size 5x25mm)
501-871 - Rail Mount Fuse Holder

DIN Rail Accessories
815-745 - End Cover Plate for Terminal Blocks
501-865 - End Plate for Fused Terminal Block

Features and Benefits:

Markers maybe fitted above both wire entries
Endplate width 1.5 mm

Typical Applications:

Energy management
Power supplies
Lighting controllers
Telecommunications
Building management systems
Industrial and civil electrical installations
Heating and air conditioning controls

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Series SK
Wire Size 22 → 8 AWG
Termination Method Screw
Colour Black
Cable CSA 0.5 → 10 mm²
Fused Yes
Voltage Rating 400 V
Pitch 12.2 mm
Current Rating 10 A
Checking stock...
IDR
682,519.23
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1682,519.2368,251.92
*price per unit indicative
"RS PRO Black Fused DIN Rail Terminal, 22 → 8 AWG, 0.5 → 10mm², 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda