Bahco VDE Slotted; Phillips Screwdriver Set 6 Piece

RS Stock No.:
6880091
Mfr. Prt No.:
620-6
Brand:
Bahco
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
RS stock number 6880091
Product description Bahco VDE Slotted; Phillips Screwdriver Set 6 Piece
Manufacturer / Brand Bahco
Manufacturer part number 620-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

VDE 600 Series 6 Piece Screwdriver Set

Bahco 6 piece 600 series insulated screwdriver set for Slotted and Phillips® head screws. Ideal for repair, servicing technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V dc. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Insulated blade for live use in live systems up to 1000 V ac and 1500 V dc (low voltage)
2 component handle provides effective transmission of torque.
Molybdenum-Vanadium steel
ISO 2380/DIN 5264
Manufactured to IEC 60900
Handles come with a hanging hole
Blade has a black finish tip for greater accuracy

Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal

FAQs
What do you get in the set?
Slotted Screwdriver:
3 x 100 mm (replacement screwdriver 688-0067)
4 x 100 mm (replacement screwdriver 688-0079)
5.5 x 125 mm (replacement screwdriver 688-0073)
6.5 x 150 mm (replacement screwdriver 688-0082)
Pozidriv Screwdriver:
PH1 (replacement screwdriver 688-0089)
PH2 (replacement screwdriver 688-0098)


Specifications

Attribute Value
Brand Bahco
Number of Pieces 6
Screwdriver Type VDE
Tip Size Slotted: 3; 4; 5.5; 6.5 mm; Phillips: PH1; PH2
Tip Type Slotted; Phillips
Checking stock...
IDR
953,554.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1953,554.99
*price per unit indicative
"Bahco VDE Slotted; Phillips Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda