Wera Precision Hex Screwdriver Set 6 Piece

RS Stock No.:
3232648
Mfr. Prt No.:
118158
Brand:
Wera

Technical Reference

Legislation and Compliance

RoHS Status: Not Applicable

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3232648
Product description Wera Precision Hex Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 118158

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Kraftform® micro socket wrench


Specifications

Attribute Value
Brand Wera
Number of Pieces 6
Screwdriver Type Precision
Tip Size 2; 2.5; 3; 3.5; 4; 5 mm
Tip Type Hex
Checking stock...
IDR
969,393.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1969,393.38
*price per unit indicative
"Wera Precision Hex Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda