Wera Standard Phillips, Pozidriv, Slotted Screwdriver Set 6 Piece

RS Stock No.:
8759220
Mfr. Prt No.:
105622
Brand:
Wera
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
RS stock number 8759220
Product description Wera Standard Phillips, Pozidriv, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 105622

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Sets

Wera 6 Piece Kraftform Plus Lasertip Screwdriver Set (355/350/355/6)

Wera Kraftform Plus ergonomic screwdrivers. Kraftform Plus handles are designed to make full contact with the hand for excellent friction free control with soft zones for a high amount of torque transfer.

Non-roll hexagon shoulder to prevent lost drivers
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Black tip and hardened for corrosion protection and an exact fit
Screwdriver size and tip type marked onto the handle for quick identification of the right sized tool
Supplied in a display and storage rack


Specifications

Attribute Value
Brand Wera
Screwdriver Type Standard
Number of Pieces 6
Tip Size 4 mm, 5.5 mm, PH1, PH2, PZ1
Tip Type Phillips, Pozidriv, Slotted
Checking stock...
IDR
957,855.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1957,855.48
*price per unit indicative
"Wera Standard Phillips, Pozidriv, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda